Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V, SPDT, IP00

Sous-total (1 boîte de 1000 unités)*

6 029,00 €

(TVA exclue)

7 295,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 11 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
1000 +6,029 €6 029,00 €

*Prix donné à titre indicatif

N° de stock RS:
205-6107
Référence fabricant:
V15S05-CZ050A06
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

5A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP00

Operating Force

0.49N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V

Microswitch Type

Standard

Length

27.8mm

Width

10.3mm

Standards/Approvals

CQC, cUL, ENEC, RoHS, UL

Hazardous Area Certification

No

Depth

15.9mm

Mechanical Life

1000000Cycles

Series

V15

Pays d'origine :
CN

Honeywell V15 Series Micro Switch, 5A Switch Contact Current - V15S05-CZ050A06


This micro switch is a Compact electromechanical device designed to register mechanical movement and provide a Rapid electrical changeover in control and safety circuits. It is intended for industrial and equipment-level applications where a small, robust switch with a pin plunger actuator and quick-connect terminals is required. The unit operates across a moderate ambient temperature span and meets multiple safety and environmental directives for use in commercial and industrial installations.

Features and Benefits:


• Pin plunger actuator enables precise mechanical actuation for repeatable switching
• Single-pole changeover contact supports simple on/off or limit functions
• 5A contact rating handles moderate current loads in control circuits
• Quick-connect terminals allow Rapid wiring and serviceability on site
• Rated for operation between -25°C and 85°C maintains performance in varied climates
• Conforms to multiple standards to simplify selection for regulated projects

Applications


• Suitable for limit-switching in automated assembly lines
• Ideal for position detection in industrial machinery
• Used with control panels requiring Compact changeover contacts
• Can be used for safety interlocks on equipment enclosures
• Suitable for retrofitting as a replacement switch in older systems

What Terminal type aids fast field replacement?


The unit uses quick-connect terminals designed for spade-style connectors to reduce downtime during installation or maintenance.

Which environments suit this component based on temperature limits?


It functions reliably in ambient conditions from -25°C up to 85°C, making it appropriate for many indoor industrial settings and sheltered outdoor enclosures.

What contact configuration does it provide for circuit design?


It offers a single-pole changeover contact arrangement, allowing one input to switch between two outputs for simple control logic.

What current should wiring and protective devices be rated for?


Design wiring and overcurrent protection around the 5A switching capability to ensure safe operation within the switch’s electrical limits.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.