Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V, SPDT, IP00

Sous-total (1 boîte de 1200 unités)*

7 130,12 €

(TVA exclue)

8 627,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 27 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +7 130,12 €5,942 €

*Prix donné à titre indicatif

N° de stock RS:
205-6088
Référence fabricant:
V15T16-CZ200A05
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

16A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP00

Operating Force

1.96N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V

Microswitch Type

Standard

Series

V15

Width

10.3mm

Standards/Approvals

cUL, CQC, ENEC, RoHS, UL

Mechanical Life

1000000Cycles

Length

27.8mm

Hazardous Area Certification

No

Depth

15.9mm

Pays d'origine :
CN

Honeywell V15 Series Micro Switch, 16A Switch Contact Current, Pin Plunger Actuator Type - V15T16-CZ200A05


This micro switch is a Compact electromechanical device designed to detect mechanical movement and provide a single-pole changeover electrical output within control and safety interfaces. It is intended for industrial automation and electrical equipment where a small, robust switching element is required to translate actuator motion into a contact change under rated current conditions.

Features and Benefits:


• Pin plunger actuator delivers precise mechanical input and repeatable switching
• 16A switching capability supports moderate power circuit control
• Quick-connect terminals enable fast assembly and service replacement
• Operates across -25°C to 125°C for varied thermal environments
• Complies with multiple international approvals for system integration

Applications


• Suitable for limit sensing in automated production lines
• Ideal for door-interlock detection in electrical cabinets
• Used for position feedback in mechanical actuators
• Can be used for safety cut-out detection in appliances

What type of contact arrangement does it provide?


It provides a single-pole changeover contact configuration allowing one common contact to switch between normally closed and normally open circuits.

Which Terminal format is used for connections and why is it useful?


The switch uses quick-connect terminals, which simplify wiring and expedite replacement during maintenance without soldering.

How does its temperature range affect installation choices?


The broad operating window from low to high temperatures permits use in installations exposed to cold starts and elevated run-time temperatures without derating contact performance.

Are there electrical approval considerations for system designers?


The component holds multiple approvals covering North American and international standards, aiding designers in meeting cross‑market regulatory requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.