Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)
- N° de stock RS:
- 269-2420
- Référence fabricant:
- PER561-P115-N0015
- Fabricant:
- Bourns
Offre groupée disponible
Sous-total (1 unité)*
5,15 €
(TVA exclue)
6,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 101 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 5,15 € |
| 5 - 9 | 4,68 € |
| 10 - 19 | 4,20 € |
| 20 - 49 | 4,03 € |
| 50 + | 3,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-2420
- Référence fabricant:
- PER561-P115-N0015
- Fabricant:
- Bourns
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
| Marque | Bourns | |
| Pulses Per Revolution | 15 | |
| Shaft Diameter | 3.1 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2-Bit Quadrature | |
| Index Output | Not Indexed | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Pulses Per Revolution 15 | ||
Shaft Diameter 3.1 mm | ||
Encoder Reading Incremental | ||
Encoder Signal 2-Bit Quadrature | ||
Index Output Not Indexed | ||
The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder
Haptic detent feedback
High class rotational feel
Low profile incremental encoder
Liens connexes
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 9 Pulse Incremental Mechanical Rotary Encoder with a 2.05 mm (Not Indexed)
- Bourns 10 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed) SMD
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)