Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)

Bulk discount available

Subtotal (1 unit)*

2,59 €

(exc. VAT)

3,13 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 113 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 - 92,59 €
10 - 192,17 €
20 - 491,98 €
50 - 991,84 €
100 +1,77 €

*price indicative

RS Stock No.:
269-2416
Mfr. Part No.:
PER281-P115-N0015
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Marque

Bourns

Pulses Per Revolution

15

Shaft Diameter

3 mm

Encoder Reading

Incremental

Encoder Signal

2-Bit Quadrature

Index Output

Not Indexed

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.

RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder

Related links