Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)

Subtotal (1 tray of 1050 units)*

1 907,85 €

(exc. VAT)

2 308,95 €

(inc. VAT)

Add to Basket
Select or type quantity
Temporairement en rupture de stock
  • Expédition à partir du 20 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
Per Tray*
1050 +1,817 €1 907,85 €

*price indicative

RS Stock No.:
269-2414
Mfr. Part No.:
PER281-P115-N0015
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Marque

Bourns

Pulses Per Revolution

15

Shaft Diameter

3 mm

Encoder Reading

Incremental

Encoder Signal

2-Bit Quadrature

Index Output

Not Indexed

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.

RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder

Related links