RS PRO Imperial & Metric Measuring Set, UKAS

Sous-total (1 unité)*

350,20 €

(TVA exclue)

423,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 34 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +350,20 €

*Prix donné à titre indicatif

N° de stock RS:
841-3362
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Measuring Set

Maximum Dial Indicator Measurement

25mm

Accuracy

±0.05 mm

Imperial/Metric

Imperial & Metric

Material

Stainless Steel

Maximum Micrometre Measurement

10mm

Maximum Calliper Measurement

150mm

Standards/Approvals

No

Calibrated

UKAS

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Metric & Imperial Digital Caliper, Digital Indicator, Magnetic Base Measuring Set


This digital measuring set from RS PRO contains three of the most popular measuring and setting tools – a magnetic base, a digital caliper and a digital plunger indicator.

The set comes in a custom-fitted storage case so the tools stay safe and are easily portable. The powerful magnetic base offers a pull of 80 kg and comes with an upright post and a cross ARM to securely hold the caliper or indicator in place. The magnet can be switched off when not in use. Made from hardened stainless steel, the digital caliper is Durable and features a thumbwheel to make easy adjustments. The digital plunger indicator features a 'constant on' function for use in continuous testing applications.

LCD displays on the caliper and indicator provide easy-to-read, precise measurements. This set is Ideal for any machining or manufacturing application where the accuracy of measurements is important.

Features and Benefits


• Electronic measuring set

• Set includes a magnetic base, digital caliper and digital plunger indicator

• Made from stainless steel

• LCD displays

• Calliper and indicator powered by 1 x SR44 battery each (supplied)

• Maximum caliper measurement of 150 mm

• Maximum indicator measurement of 25 mm

• Accuracy of ±0.05 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. ;They’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.