RS PRO Imperial & Metric Caliper and Micrometer Measuring Set, UKAS
- N° de stock RS:
- 243-6841
- Fabricant:
- RS PRO
Sous-total (1 unité)*
197,10 €
(TVA exclue)
238,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 5 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 07 décembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 18 janvier 2027
Unité | Prix par unité |
|---|---|
| 1 + | 197,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-6841
- Fabricant:
- RS PRO
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Measuring Set | |
| Set Contents | Caliper and Micrometer | |
| Maximum Dial Indicator Measurement | 25mm | |
| Resolution | 0.01 mm | |
| Accuracy | 0.03 mm | |
| Imperial/Metric | Imperial & Metric | |
| Material | Tungsten Carbide, Stainless Steel | |
| Maximum Micrometre Measurement | 25mm | |
| Maximum Calliper Measurement | 150mm | |
| Standards/Approvals | DIN 863 | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Measuring Set | ||
Set Contents Caliper and Micrometer | ||
Maximum Dial Indicator Measurement 25mm | ||
Resolution 0.01 mm | ||
Accuracy 0.03 mm | ||
Imperial/Metric Imperial & Metric | ||
Material Tungsten Carbide, Stainless Steel | ||
Maximum Micrometre Measurement 25mm | ||
Maximum Calliper Measurement 150mm | ||
Standards/Approvals DIN 863 | ||
Calibrated UKAS | ||
- Pays d'origine :
- CN
RS PRO Metric and Imperial Digital Caliper, Micrometer Measuring Set
When you need a precise tool for measuring dimensions, turn to this digital micrometer and caliper set. Micrometres and calipers are required in mechanical and electrical applications when an accurate measurement is needed. For ease of use, you can switch between imperial and metric measurements.
Both tools feature electronic LCD screens to display measurements. Carbide-tipped measurement faces on the micrometer offer wear resistance. The calipers frame and jaw are MADE of stainless steel, which makes the tool corrosion-resistant and durable. Both tools are accurate to ±0.003 mm and are supplied in a foam-lined polypropylene case for easy storage and safe transportation.
Calipers and micrometers are commonly used to measure the dimensions of pipes or electrical components. They give an extremely accurate result. As part of the RS PRO range, this measuring set has been stringently tested for consistent quality and accuracy.
Features and Benefits
Digital Caliper - 150mm
Digital Micrometer - 0 – 25mm
Why RS PRO
Application
Liens connexes
- RS PRO Imperial & Metric Caliper and Micrometer Measuring Set, UKAS
- RS PRO Imperial UKAS
- RS PRO Imperial & Metric Caliper and Micrometer Measuring Set
- RS PRO Imperial, Metric Caliper and Micrometer Measuring Set
- RS PRO Imperial & Metric Rule Digital Caliper Measuring Set
- RS PRO Imperial & Metric Measuring Set, UKAS
- RS PRO Imperial & Metric Measuring Set
- RS PRO Imperial, Metric Measuring Set