Molex, 30A, 250V United States Mains Plug Yellow, Free Hanging, Socket
- N° de stock RS:
- 475-239
- Numéro d'article Distrelec:
- 304-56-990
- Référence fabricant:
- 1301470174
- Fabricant:
- Molex
Sous-total (1 sachet de 2 unités)*
420,50 €
(TVA exclue)
508,80 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 420,50 € | 210,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-239
- Numéro d'article Distrelec:
- 304-56-990
- Référence fabricant:
- 1301470174
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Mains Plug | |
| Connector Type | NEMA L15 | |
| Country | United States | |
| Current | 30A | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 3 | |
| Colour | Yellow | |
| Termination Type | Socket | |
| Series | 130147 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Mains Plug | ||
Connector Type NEMA L15 | ||
Country United States | ||
Current 30A | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 3 | ||
Colour Yellow | ||
Termination Type Socket | ||
Series 130147 | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
The Molex watertite extreme receptacle with locking blade is engineered for superior performance in demanding environments. This product delivers exceptional reliability with its robust design tailored for industrial applications where electrical safety is paramount. It boasts an IP67 rating, ensuring outstanding resistance against dust and water ingress, making it an Ideal choice for outdoor installations. With its single flip coverplate and NEMA L15-30 configuration, it offers secure connectivity for three-phase systems operating at 250V. This receptacle not only prioritises safety but also promotes ease of use, featuring a convenient locking mechanism that prevents accidental disconnection. Designed for durability and efficiency, this offering is a Crucial component for professionals seeking a reliable wiring device in challenging settings.
IP67 rating provides superior protection against dust and moisture
Locking blade design enhances connection security in demanding situations
Single flip coverplate allows for quick and easy access
NEMA L15-30 configuration optimises performance in three-phase setups
Designed for durability, ensuring longevity in industrial applications
Active status confirms the product is currently available for use
Female gender connector facilitates a secure fit for compatible plugs
Lightweight design allows for easy handling and installation
No GFCI means unrestricted current flow where it isnt required
Liens connexes
- Molex 250V United States Mains Plug Yellow Socket
- Molex United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Molex 277V United States Mains Plug Yellow Socket
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 277V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex United States Mains Plug Yellow Plug-In
