Molex, 20A, 125V United States Mains Plug Yellow, Free Hanging, Socket
- N° de stock RS:
- 501-653
- Numéro d'article Distrelec:
- 304-56-980
- Référence fabricant:
- 1301410025
- Fabricant:
- Molex
Sous-total (1 sachet de 5 unités)*
241,76 €
(TVA exclue)
292,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 241,76 € | 48,352 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-653
- Numéro d'article Distrelec:
- 304-56-980
- Référence fabricant:
- 1301410025
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Mains Plug | |
| Country | United States | |
| Current | 20A | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Termination Type | Socket | |
| Standards/Approvals | No | |
| Series | 130141 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Mains Plug | ||
Country United States | ||
Current 20A | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Voltage 125V | ||
Pole Format 2 | ||
Colour Yellow | ||
Termination Type Socket | ||
Standards/Approvals No | ||
Series 130141 | ||
- Pays d'origine :
- MX
The Molex connector is expertly designed to provide reliable performance with enhanced safety features. Offering capabilities suited for diverse wiring applications, it stands out with its robust construction, ensuring longevity even in demanding environments. The 2 Pole/3 Wire configuration meets industry standards, making it an Ideal choice for various electrical tasks. With a sleek design and user-friendly features, this product promises effectiveness and compatibility in wiring devices, embodying the quality and innovation hallmark to its series.
Designed for easy installation and reliable connections
Constructed to meet high safety and performance specifications
Offers compatibility with NEMA 5-20 configurations
Engineered to support a maximum current of 20.0A
Features a female gender fitting for seamless integration
Boasts a lightweight design, enhancing portability and ease of use
Backed by relevant agency certifications for assurance
Part of a series renowned for its reliability and efficient performance
Liens connexes
- Molex 125V United States Mains Plug Yellow Socket
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex United States Mains Plug Yellow Plug-In
- Molex 277V United States Mains Plug Yellow Socket
- Molex 250V United States Mains Plug Yellow Socket
- Molex 277V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
