Molex, 30A, 250V United States Mains Plug Yellow, Free Hanging, Socket
- N° de stock RS:
- 472-612
- Numéro d'article Distrelec:
- 304-62-024
- Référence fabricant:
- 1301450066
- Fabricant:
- Molex
Sous-total (1 sachet de 2 unités)*
283,30 €
(TVA exclue)
342,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 283,30 € | 141,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-612
- Numéro d'article Distrelec:
- 304-62-024
- Référence fabricant:
- 1301450066
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Mains Plug | |
| Country | United States | |
| Current | 30A | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 3 | |
| Colour | Yellow | |
| Termination Type | Socket | |
| Standards/Approvals | CSA LR6837, UL E10176 | |
| Series | 130145 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Mains Plug | ||
Country United States | ||
Current 30A | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 3 | ||
Colour Yellow | ||
Termination Type Socket | ||
Standards/Approvals CSA LR6837, UL E10176 | ||
Series 130145 | ||
- Pays d'origine :
- MX
The Molex Super-Safeway Connector is expertly designed for safe and reliable electrical connections. Featuring a robust locking blade mechanism, this connector ensures a secure fit while effortlessly handling high electrical loads. Tailored for various wiring devices, it stands out with its impressive 3 pole/3 wire configuration, making it an Ideal choice for a range of applications where safety and performance are paramount. With an operating voltage of up to 250V, this connector caters to a wide variety of environments, ensuring versatility and dependability. The product embodies quality engineering, making it a preferred choice for professionals seeking durability without compromising on efficiency.
Robust locking mechanism enhances safety during use
Designed for high electrical loads up to 30.0A per contact
Ideal for diverse applications with non-NEMA configurations
Engineered for effective performance in challenging environments
Meets stringent industry compliance standards for peace of mind
Female gender connection accommodates various setup requirements
Lightweight design facilitates easier installation and handling
Liens connexes
- Molex 250V United States Mains Plug Yellow Socket
- Molex United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Molex 277V United States Mains Plug Yellow Socket
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 277V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex United States Mains Plug Yellow Plug-In
