RS PRO Pot Magnet 100 mm Threaded Hole, 94.2 kg Pull 20 mm
- N° de stock RS:
- 107-898
- Fabricant:
- RS PRO
Sous-total (1 unité, dans une boîte de 1)*
50,80 €
(TVA exclue)
61,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 172 unité(s) expédiée(s) à partir du 27 octobre 2026
- Plus 200 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite |
|---|---|
| 1 + | 50,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 107-898
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 100mm | |
| Pull Force | 94.2kg | |
| Thickness | 20mm | |
| Attachment Type | Threaded Hole | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 100mm | ||
Pull Force 94.2kg | ||
Thickness 20mm | ||
Attachment Type Threaded Hole | ||
Length 42mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS PRO Ferrite Pot Magnets
The RS PRO Ferrite Pot Magnet is a reliable and robust fastening solution designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and precise manufacturing, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm
- Eclipse Pot Magnet 90 mm Threaded Hole, 70 kg Pull 20 mm
- RS PRO Pot Magnet 20 mm Threaded M3, 4.9 kg Pull 6 mm
- Eclipse Magnet Pot 20 mm, 3.5 kg Pull
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
- Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull