Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- N° de stock RS:
- 267-0510
- Référence fabricant:
- E744
- Fabricant:
- Eclipse
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 267-0510
- Référence fabricant:
- E744
- Fabricant:
- Eclipse
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
| Marque | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 16mm | |
| Pull Force | 1.8kg | |
| Thickness | 20mm | |
| Attachment Type | Threaded Hole | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | No | |
| Thread Size | M4 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eclipse | ||
Product Type Magnet | ||
Width/Diameter 16mm | ||
Pull Force 1.8kg | ||
Thickness 20mm | ||
Attachment Type Threaded Hole | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals No | ||
Thread Size M4 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Eclipse internal threaded mounting pot magnet is also known as an internal threaded pot magnet. Deeper or taller versions of the internal threaded mounting pot magnet are sometimes also known as deep pot magnets, although this is rather a loose terminology. The internal threaded mounting pot magnet is a pot magnet that has a threaded hole in the centre of the ferromagnetic mild steel cup and a solid disc magnet inserted inside the cup.
Zinc plated body
Brass spacer
Good corrosion resistance
Liens connexes
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 16 mm, 1.8 kg Pull 4.5 mm
- Eclipse Magnet Pot 16 mm, 1.5 kg Pull
- Eclipse Magnet Pot 35 mm Threaded M6, 14.75 kg Pull
- Eclipse Magnet Pot 9.5 mm Threaded Hole, 1 kg Pull
- Eclipse Magnet Pot 27 mm Threaded Hole, 6.1 kg Pull
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- Eclipse Magnet Pot 17.5 mm Threaded M6, 2.65 kg Pull