RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- N° de stock RS:
- 107-887
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 boîte de 2
5,60 €
(TVA exclue)
6,78 €
(TVA incluse)
- N° de stock RS:
- 107-887
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Magnet | |
| Magnet Shape | Pot Magnet | |
| Width/Diameter | 20 mm | |
| Attachment Type | Threaded M4 | |
| Pull Force | 13 kg | |
| Thickness | 6 mm | |
| Length | 20 mm | |
| Standards/Approvals | RS PRO Seal of Approval, RoHS Certificate of Compliance | |
| Thread Size | M4 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Magnet | ||
Magnet Shape Pot Magnet | ||
Width/Diameter 20 mm | ||
Attachment Type Threaded M4 | ||
Pull Force 13 kg | ||
Thickness 6 mm | ||
Length 20 mm | ||
Standards/Approvals RS PRO Seal of Approval, RoHS Certificate of Compliance | ||
Thread Size M4 | ||
- Pays d'origine :
- CN
RS PRO Samarium Cobalt Pot Magnet
The RS PRO Samarium Cobalt Pot Magnet is a high-performance fastening magnet designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and robust construction, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm
- RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
- RS PRO Pot Magnet 36 mm Threaded M4, 15.64 kg Pull 7.7 mm
- RS PRO Pot Magnet 47 mm Threaded M4, 30.1 kg Pull 9 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm