RS PRO Black, Green, Red 1-Lock Lockout Stainless Steel, Nylon, ABS Conventional Miniature Circuit Breaker Lockout, 7.25
- N° de stock RS:
- 862-5222
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
8,75 €
(TVA exclue)
10,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 211 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 41 unité(s) expédiée(s) à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 8,75 € |
| 10 - 19 | 8,38 € |
| 20 + | 8,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 862-5222
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Conventional Miniature Circuit Breaker Lockout | |
| Colour | Black, Green, Red | |
| Number of Locks | 1 | |
| Material | Stainless Steel, Nylon, ABS | |
| Shackle Diameter | 7.25mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Lockout | ||
Sub Type Conventional Miniature Circuit Breaker Lockout | ||
Colour Black, Green, Red | ||
Number of Locks 1 | ||
Material Stainless Steel, Nylon, ABS | ||
Shackle Diameter 7.25mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- IN
RS PRO Conventional Miniature Circuit Breaker Lockout, 1 Lock
This RS PRO miniature circuit-breaker lockout will help you keep you, your equipment, and the other people sharing your workspace safe. Simply attach it to a circuit breaker and it will hold the toggle switch in the off position, to ensure that electricity won't pass through your circuits unexpectedly. This is particularly important for maintenance operations.
The lockout is designed for simple push-button installation, so you can set it up quickly without the need for any tools. It's constructed from stainless-steel wires that offer excellent durability for a long lifespan. It's also made from high-grade polyvinyl-chloride (PVC), which is lightweight and resistant to impact or corrosion – so you can use it in demanding environments.
This lockout's fitted with a hole, so you can insert a padlock. Adding an extra lock will allow you to limit access to the circuit breaker even further for increased security. This lockout is often found in power stations, factories and laboratories.
Features and Benefits
• Conventional miniature circuit-breaker lockout
• Polyvinyl-chloride (PVC) material
• Stainless-steel material
• Weight of approximately 11 grams
• Dimensions of 24 mm x 43 mm x 24 mm
Liens connexes
- RS PRO Black Yellow 1-Lock Lockout Steel Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Blue Red 1-Lock Lockout ABS Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Black Steel 7.25 mm
- RS PRO Black Stainless Steel, Nylon Conventional Miniature Circuit Breaker
- RS PRO Blue Red 1-Lock Lockout Steel Nylon Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- RS PRO Red 2-Lock Lockout Brass Stainless Steel 7.25 mm