Festo Linear Guide ELFC-KF-80-1500, ELFC

Sous-total (1 unité)*

597,40 €

(TVA exclue)

722,85 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 14 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +597,40 €

*Prix donné à titre indicatif

N° de stock RS:
281-0435
Référence fabricant:
ELFC-KF-80-1500
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Rail Length

1.5m

Product Type

Linear Guide

Rail Width

80mm

Series

ELFC

Standards/Approvals

RoHS

Pays d'origine :
CN

Festo ELFC Series Linear Guide, 1500mm Rail Length, 80mm Rail Width - ELFC-KF-80-1500, Numeric Part Number: 8062833


This linear guide provides controlled linear motion for automation and mechanical positioning tasks within industrial systems. It is designed to be integrated into assemblies requiring a rigid, long-travel rail for precise guidance. The rail is constructed from steel and conforms to RoHS standards, making it suitable for environments where material compliance is required.

Features & Benefits


• 80mm rail width offering enhanced lateral stiffness and support
• 1500mm rail length enabling extended single-piece travel
• Steel construction delivering robust load-bearing capability
• Designed for linear motion tasks improving positional repeatability

**Applications**


• Suitable for CNC and pick-and-place systems requiring long guides
• Ideal for conveyor alignment and transfer modules in factories
• Used with gantry assemblies needing rigid straightness over distance
• Can be used for automated testing rigs requiring consistent guidance
• Used for heavy-duty carriage systems in mechanical production lines

What material characteristics affect long-term wear?


The rail is MADE of steel, which provides high surface hardness and dimensional stability under cyclic loading, helping to maintain straightness and resist abrasion over extended use.

How does the rail suit integration into existing automation frames?


The single-piece 1500mm length reduces the need for jointed splices and simplifies mounting layouts, allowing straightforward alignment across long spans in machine frames.

How does rail width influence system dynamics?


An 80mm cross-section increases lateral rigidity, which lowers deflection under transverse loads and improves the stability of guided carriages during high-acceleration moves.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.