Festo Linear Guide ELFC-KF-45-300, ELFC

Sous-total (1 unité)*

332,50 €

(TVA exclue)

402,32 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 14 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +332,50 €

*Prix donné à titre indicatif

N° de stock RS:
281-0413
Référence fabricant:
ELFC-KF-45-300
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Linear Guide

Rail Length

300mm

Rail Width

45mm

Series

ELFC

Standards/Approvals

RoHS

Pays d'origine :
CN

Festo ELFC Series Linear Guide, 300mm Rail Length, 45mm Rail Width - ELFC-KF-45-300, Numeric Part Number: 8062804


This linear guide provides guided linear motion for precision positioning in industrial systems. It is designed for integration into automation and mechanical assemblies where robust, straight-line movement is required, offering a steel rail solution with mid-range width and a Compact length suited to confined layouts.

Features & Benefits


• 45mm rail width delivers stable lateral stiffness and load support
• Steel construction enhances wear resistance and long service intervals
• 300mm rail length allows Compact travel ranges and simple installation
• Compatible with automation environments for repeatable linear guidance

**Applications**


• Suitable for gantry modules requiring Compact linear rails
• Ideal for pick-and-place equipment in electronics manufacture
• Used for linear slides in inspection and test rigs
• Can be used for conveyor alignment and guideways in assembly
• Suitable for integration in laboratory automation setups

What material properties affect long-term wear characteristics?


The guide rail is constructed from steel, which provides high surface hardness and fatigue resistance compared with non‑metallic alternatives, helping to maintain rail straightness and reduce profile wear over repeated cycles.

How does the rail width influence mounting and alignment?


A 45mm rail width increases lateral rigidity, reducing deflection under side loads and simplifying alignment tolerances during installation for multi‑axis arrangements.

What installation considerations relate to the rail length?


The 300mm rail length supports short to medium stroke applications and permits straightforward end‑fixing

installers should ensure adequate support at mounting points to prevent bending moments beyond the rail’s span.

How does the product conform to environmental material restrictions?


The component meets RoHS requirements, indicating that restricted substances are controlled in the manufacturing inputs, which assists compliance efforts for equipment destined for regulated markets.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.