Festo Linear Guide ELFC-KF-32-800, ELFC

Sous-total (1 unité)*

404,71 €

(TVA exclue)

489,70 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 14 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +404,71 €

*Prix donné à titre indicatif

N° de stock RS:
281-0407
Référence fabricant:
ELFC-KF-32-800
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Rail Length

800mm

Product Type

Linear Guide

Rail Width

32mm

Series

ELFC

Standards/Approvals

RoHS

Pays d'origine :
CN

Festo ELFC Series Linear Guide, 800mm Rail Length, 32mm Rail Width - ELFC-KF-32-800, Numeric Part Number: 8062876


This linear guide provides guided linear motion for automation and mechanical assemblies, offering a robust rail platform for precision lateral movement within industrial systems. It is configured for integration into equipment that requires a steel guide rail with a 32mm running surface and an 800mm length, suitable for use where standardised linear guidance and material durability are needed. The product meets applicable RoHS restrictions for materials.

Features & Benefits


• Steel construction offers high structural rigidity and wear resistance
• 32mm rail width supports compact, stable carriage guidance
• 800mm rail length provides extended travel without jointing
• Designed for use in linear motion installations requiring repeatable guidance

**Applications**


• Suitable for pick-and-place stages in automated production lines
• Ideal for linear positioning in electrical panel assembly rigs
• Used with sensor heads for inspection systems in electronics manufacturing
• Can be used for slide mechanisms in mechanical prototyping benches

What material properties affect load support and longevity?


The rail is manufactured from steel, which gives increased stiffness and surface hardness compared with non-metal alternatives, improving resistance to bending and abrasive wear in sustained duty cycles.

How does rail width influence integration with carriages?


A 32mm running surface defines the Interface geometry for compatible carriages and bearing blocks, simplifying selection of mating components that match the rail cross-section for accurate alignment.

What considerations apply for installing an 800 mm rail in a machine frame?


The 800mm length allows continuous travel without intermediate joints

installers should ensure secure mounting along its full length to maintain straightness and prevent deflection under load.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.