Igus Guide Block WJ200UM-01-10-AL DryLin W Series, 1200 N Dynamic Load
- N° de stock RS:
- 192-5617
- Référence fabricant:
- WJ200UM-01-10-AL
- Fabricant:
- Igus
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
60,61 €
(TVA exclue)
73,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 60,61 € |
| 5 - 9 | 57,05 € |
| 10 + | 55,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-5617
- Référence fabricant:
- WJ200UM-01-10-AL
- Fabricant:
- Igus
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
| Marque | Igus | |
| Series | DryLin W | |
| Product Type | Guide Block | |
| Carriage Length | 29mm | |
| Carriage Width | 26mm | |
| Dynamic Load Rating | 1200N | |
| Static Load Rating | 1.2kN | |
| Carriage Type | Slider | |
| Carriage Material | Aluminium | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Series DryLin W | ||
Product Type Guide Block | ||
Carriage Length 29mm | ||
Carriage Width 26mm | ||
Dynamic Load Rating 1200N | ||
Static Load Rating 1.2kN | ||
Carriage Type Slider | ||
Carriage Material Aluminium | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Igus DryLin W Series Guide Block, 1200N Static Load Rating, Aluminium Carriage - WJ200UM-01-10-AL
This guide block is a compact linear carriage designed to support guided motion in automation systems. It functions as a low-friction slider for linear rails, providing stable load support. The component is constructed from aluminium and intended for use where compact, predictable linear movement is required.
Features and Benefits:
• Static load capacity 1200N provides reliable stationary support
• Dynamic load capacity 1200N allows sustained moving loads
• Aluminium construction reduces mass for quicker acceleration
• Slider carriage design minimises friction for smooth travel
• Carriage width 26mm enables integration in narrow assemblies
• Carriage length 29mm suits space-constrained installations
• Dynamic load capacity 1200N allows sustained moving loads
• Aluminium construction reduces mass for quicker acceleration
• Slider carriage design minimises friction for smooth travel
• Carriage width 26mm enables integration in narrow assemblies
• Carriage length 29mm suits space-constrained installations
Applications
• Suitable for linear motion in CNC automation setups
• Ideal for compact actuator stages in electronics manufacturing
• Used with conveyor indexing systems in assembly lines
• Can be used for positioning modules in inspection systems
• Suitable for small robotic slide mechanisms in labs
• Ideal for compact actuator stages in electronics manufacturing
• Used with conveyor indexing systems in assembly lines
• Can be used for positioning modules in inspection systems
• Suitable for small robotic slide mechanisms in labs
What maintenance considerations apply to the carriage?
The aluminium body resists corrosion and benefits from routine inspection of running surfaces
lubrication intervals depend on duty cycle and environment.
How does the carriage behave under reversing loads?
It maintains consistent support in alternating directions due to matched static and dynamic load ratings, reducing the risk of uneven wear during bidirectional motion.
Can this component be substituted into existing linear rail systems?
It can replace like-for-like slider carriages where carriage footprint and load requirements align
confirm rail compatibility before installation.
What materials contact the rail and affect wear characteristics?
The carriage uses aluminium for the main body
contacting elements are designed to balance wear resistance and low friction for prolonged operation.
Liens connexes
- Igus Linear Guide Carriage WJ200UM-01-25 drylin W size 25 Series
- Igus Guide Block WJ200QM-01-06-AL DryLin W Series
- Igus Bearing Block WJ200UM-01-20 DryLin W Series
- Igus Bearing Block WJ200UM-01-16 DryLin W Series
- Igus Linear Guide Bearing WJRM-01-16 DryLin W Series, 400 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-20 DryLin W Series, 550 N Dynamic Load
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- Igus Linear Guide Carriage NW-02-17 DryLin N Series, 25 N Dynamic Load