INA Linear Guide Carriage KWVE25-WL-UG-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- N° de stock RS:
- 172-1064
- Référence fabricant:
- KWVE25-WL-UG-V1-G3
- Fabricant:
- INA
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
297,17 €
(TVA exclue)
359,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 297,17 € |
| 5 + | 288,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-1064
- Référence fabricant:
- KWVE25-WL-UG-V1-G3
- Fabricant:
- INA
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
| Marque | INA | |
| Series | KWVE25 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 107.5mm | |
| Carriage Width | 120mm | |
| Dynamic Load Rating | 23400N | |
| Static Load Rating | 54000N | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque INA | ||
Series KWVE25 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 107.5mm | ||
Carriage Width 120mm | ||
Dynamic Load Rating 23400N | ||
Static Load Rating 54000N | ||
Standards/Approvals No | ||
Four-row linear recirculating ball bearing and guideway assemblies represent the most extensive and complex group within the range of monorail guidance systems. They are used where linear guidance systems with high load carrying capacity and rigidity must move heavy loads with high running and positional accuracy as well as low friction. The guidance systems are preloaded and are suitable for long, unlimited stroke lengths. Depending on the operating conditions, accelerations up to 150 m/s2 and speeds up to 360 m/min are possible.
Full complement
With Quad-Spacers
Load carrying capacity
Carriages
Guideways
Located from above or below
With helical teeth
Slot for covering strip
Multi-piece guideways
Sealing
Lubrication
Operating temperature
Standard accessories
Plastic dummy guideway
Plastic closing plugs
Lubrication connectors
Corrosion-resistant designs
Suffixes
Liens connexes
- INA Linear Guide Carriage KWVE25-WL-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-L-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-H-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE20-W-UG-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V2-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 28000 N Dynamic Load