INA Linear Guide Carriage KWVE25-B-V2-G3 KWVE25 Series, 17900 N Dynamic Load
- N° de stock RS:
- 172-1060
- Référence fabricant:
- KWVE25-B-V2-G3
- Fabricant:
- INA
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
198,67 €
(TVA exclue)
240,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 198,67 € |
| 5 + | 192,73 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-1060
- Référence fabricant:
- KWVE25-B-V2-G3
- Fabricant:
- INA
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
| Marque | INA | |
| Series | KWVE25 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 83.3mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 17900N | |
| Static Load Rating | 37000N | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque INA | ||
Series KWVE25 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 83.3mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 17900N | ||
Static Load Rating 37000N | ||
Standards/Approvals No | ||
Schaeffler KWVE25 Series Linear Guide Carriage, 23mm Rail Width, 17900N Dynamic Load Rating - KWVE25-B-V2-G3
This linear guide carriage is expertly designed for precise movement within various linear motion systems. The robust construction features a carriage length of 83.3mm and a width of 70mm, making it suitable for applications requiring reliable and efficient linear guidance. With a rail width of 23mm, this product enhances stability and performance in demanding environments.
Features & Benefits
• High dynamic load rating of 17900 N ensures effective operation
• Exceptional static load rating of 37000 N supports heavy-duty applications
• Compact design optimises space while maintaining performance
• Compatible with 23mm rail width for standardisation in setups
• High-load capabilities make it ideal for industrial linear guides
• Durable construction guarantees longevity and minimal maintenance
Applications
• Used with various automation and robotics systems
• Ideal for high-load scenarios in manufacturing equipment
• Employed in transportation systems requiring precise linear movement
• Utilised in assembly lines for consistent performance
• Applied in packaging machinery for smooth operation
What are the benefits of the high load ratings for this carriage?
The impressive dynamic and static load ratings allow for use in rigorous industrial applications where heavy weights and continuous operation are standard. This performance reduces the risk of equipment failure during operation, thereby enhancing productivity.
How does the rail width affect the functionality of this carriage?
The 23mm rail width is designed for compatibility with a range of linear guide components, providing enhanced stability and ensuring that the carriage performs consistently even under heavy loads.
What maintenance procedures should be followed for this product?
Regular inspection for wear and tear, along with optimal lubrication of the guide carriage, will extend its lifespan and maintain performance. Ensuring the rails are clean will also prevent debris from affecting operation.
In what conditions is this linear guide carriage best suited for operation?
This carriage excels in environments where high load capacities are necessary, such as in automation technologies, manufacturing lines, and other industrial settings requiring reliability and precision over extended periods.
How does the compact design contribute to its applications?
The compact design allows for integration into limited spaces while still delivering the performance needed in high-stress conditions, making it suitable for diverse setups in mechanical and electrical industries.
Liens connexes
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-H-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-L-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-WL-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-WL-UG-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V2-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-HL-V2-G3 KWSE25 Series, 28000 N Dynamic Load