IC Haus IC-DL QFN28 Triple-Channel Differential Line Driver, Differential, 28-Pin QFN
- N° de stock RS:
- 288-4578
- Numéro d'article Distrelec:
- 173-50-840
- Référence fabricant:
- IC-DL QFN28
- Fabricant:
- IC Haus
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
7,82 €
(TVA exclue)
9,46 €
(TVA incluse)
- N° de stock RS:
- 288-4578
- Numéro d'article Distrelec:
- 173-50-840
- Référence fabricant:
- IC-DL QFN28
- Fabricant:
- IC Haus
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
| Marque | IC Haus | |
| IC Type | Differential Line Driver IC | |
| Number of Channels per Chip | 3 | |
| Output Type | Differential | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Sélectionner tout | ||
|---|---|---|
Marque IC Haus | ||
IC Type Differential Line Driver IC | ||
Number of Channels per Chip 3 | ||
Output Type Differential | ||
Package Type QFN | ||
Pin Count 28 | ||
- Pays d'origine :
- DE
The 3-channel differential line driver designed for use in control engineering applications. It features 6 current-limited and short-circuit-proof push-pull drivers, integrated impedance adaptation for 30 to 140Ω lines, and a wide power supply range from 4 to 40 V. This line driver is compatible with TIA/EIA standard RS-422 and offers low output saturation voltage, short switching times, and high slew rates.
6 current-limited and short-circuit-proof push-pull drivers
Integrated impedance adaptation for 30 to 140Ω lines
Wide power supply range from 4 to 40 V
Low output saturation voltage and short switching times
Compatible with TIA/EIA standard RS-422
Thermal shutdown with hysteresis for over temperature protection
Error message trigger inputs for system monitoring
Compact QFN28 package
Integrated impedance adaptation for 30 to 140Ω lines
Wide power supply range from 4 to 40 V
Low output saturation voltage and short switching times
Compatible with TIA/EIA standard RS-422
Thermal shutdown with hysteresis for over temperature protection
Error message trigger inputs for system monitoring
Compact QFN28 package
Liens connexes
- IC Haus IC-GE QFN16-4X4 Differential Line Driver 16-Pin QFN
- IC Haus IC-VX SO16W 3-Channel Framer & Line Interface 16-Pin WSOIC
- IC Haus IC-HD7 SO16N 4-Channel Differential Line Driver 16-Pin NSOIC
- IC Haus IC-DX DFN6-2X2 Differential Line Driver Push Pull, 6-Pin DFN
- IC Haus Hall Effect Sensor Surface Digital Output, 6 V 5.5V
- Renesas Electronics EL5375IUZ Triple-Channel Differential Line Receiver, 24-Pin QSOP
- IC Haus IC-NZN EVAL NZN1D N Type 3 - 5.5 V Laser Diode Driver 24 QFN
- Renesas Electronics ISL32177EIRZ Line Transceiver 24-Pin QFN