IC Haus IC-GE QFN16-4X4 Differential Line Driver, Differential, 16-Pin QFN
- N° de stock RS:
- 288-4581
- Numéro d'article Distrelec:
- 110-39-534
- Référence fabricant:
- IC-GE QFN16-4X4
- Fabricant:
- IC Haus
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 boîte de 60
117,44 €
(TVA exclue)
142,10 €
(TVA incluse)
- N° de stock RS:
- 288-4581
- Numéro d'article Distrelec:
- 110-39-534
- Référence fabricant:
- IC-GE QFN16-4X4
- Fabricant:
- IC Haus
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
| Marque | IC Haus | |
| IC Type | Differential Line Driver IC | |
| Number of Channels per Chip | 1 | |
| Output Type | Differential | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Sélectionner tout | ||
|---|---|---|
Marque IC Haus | ||
IC Type Differential Line Driver IC | ||
Number of Channels per Chip 1 | ||
Output Type Differential | ||
Package Type QFN | ||
Pin Count 16 | ||
- Pays d'origine :
- DE
The PWM relay/solenoid driver designed to provide efficient current control for inductive actuators. It operates at a supply voltage of 10 to 36 V and offers high efficient current control up to 1 A. The driver features individual setting of energizing and hold current, monitoring of coil current and supply voltage, and status indication via LED or logic output.
Efficient current control up to 1 A
Individual setting of energizing and hold current
Monitoring of coil current and supply voltage
Status indication via LED or logic output
Shutdown functions for over temperature and under voltage protection
Individual setting of energizing and hold current
Monitoring of coil current and supply voltage
Status indication via LED or logic output
Shutdown functions for over temperature and under voltage protection
Liens connexes
- IC Haus IC-DL QFN28 Triple-Channel Differential Line Driver 28-Pin QFN
- IC Haus IC-NZN QFN24-4X4 5.5V Type N 3 V, 300 mA Laser Diode Driver 24-Pin QFN
- IC Haus IC-VX SO16W 3-Channel Framer & Line Interface 16-Pin WSOIC
- IC Haus IC-HD7 SO16N 4-Channel Differential Line Driver 16-Pin NSOIC
- IC Haus IC-DX DFN6-2X2 Differential Line Driver Push Pull, 6-Pin DFN
- IC Haus IC-NZN EVAL NZN1D N Type 3 - 5.5 V Laser Diode Driver 24 QFN
- Renesas Electronics ISL32177EIRZ Line Transceiver 24-Pin QFN
- Renesas Electronics ISL32179EIRZ Line Transceiver 24-Pin QFN