3M, I/O Interconnect System 2.0 mm for IEEE 1394 6 Way Firewire Connector Female
- N° de stock RS:
- 283-5534
- Référence fabricant:
- 3E206-0100 KV
- Fabricant:
- 3M
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 283-5534
- Référence fabricant:
- 3E206-0100 KV
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | Firewire Connector | |
| Number of Contacts | 6 | |
| Current | 1A | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold Flash | |
| Voltage | 150V ac, 200V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | I/O Interconnect System 2.0 mm for IEEE 1394 | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Firewire Connector | ||
Number of Contacts 6 | ||
Current 1A | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold Flash | ||
Voltage 150V ac, 200V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series I/O Interconnect System 2.0 mm for IEEE 1394 | ||
- Pays d'origine :
- JP
Liens connexes
- TE Connectivity, IEEE 1394 6 Way Right Angle Through Hole Firewire Connector Female
- 3M, 3E206 6 Way Horizontal Wire I/O Firewire Connector Female
- 3M, 3E206 6 Way Straight Wire I/O Firewire Connector Female
- 3M, 3E306 Complete Shell Kit for use with 3M Wiremount Receptacle 3E206-0100 KV
- Firewire Connectors
- 3M, 3E106 6 Way Right Angle Board I/O Firewire Connector Female
- 3M, 362 10 Way Right Angle Wire Firewire Connector Female
- 3M, 3E306 6 Way Right Angle Wire I/O Firewire Connector