Sparkfun SEN Series Sensor Receiver, Sender, 40 m Max Range
- N° de stock RS:
- 288-3680
- Numéro d'article Distrelec:
- 301-52-842
- Référence fabricant:
- SEN-14599
- Fabricant:
- Sparkfun
Sous-total (1 unité)*
291,38 €
(TVA exclue)
352,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 1 unité(s) expédiée(s) à partir du 25 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 291,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-3680
- Numéro d'article Distrelec:
- 301-52-842
- Référence fabricant:
- SEN-14599
- Fabricant:
- Sparkfun
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
| Marque | Sparkfun | |
| Product Type | Sensor | |
| Series | SEN | |
| Component Type | Receiver, Sender | |
| Maximum Scanning Distance | 40m | |
| Safety Type | Laser Safety | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 34mm | |
| Width | 25mm | |
| Peak Wavelength | 905nm | |
| Height | 54mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Sparkfun | ||
Product Type Sensor | ||
Series SEN | ||
Component Type Receiver, Sender | ||
Maximum Scanning Distance 40m | ||
Safety Type Laser Safety | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 34mm | ||
Width 25mm | ||
Peak Wavelength 905nm | ||
Height 54mm | ||
- Pays d'origine :
- TW
The LIDAR-Lite v3HP. This high-performance LIDAR device is essential for distance measurement applications. It uses a focused near-infrared laser beam to calculate the time delay between transmission and reception of the signal, allowing for precise distance measurements. With its compact size and water resistance, it can be used in a variety of environments. The device features both I2C and PWM interfaces, offering flexibility in integration with microcontrollers.
High-performance LIDAR device for precise distance measurement
Compact size and water resistance for versatile usage
I2C and PWM interfaces for easy integration with microcontrollers
Low power consumption for efficient operation
Wide operating temperature range for various environments
Liens connexes
- Sparkfun LIDAR-Lite V3 Series Sensor LiDAR Sensor 40 m Max Range
- Sparkfun SEN Series Strain Gauge
- Sparkfun SEN-15269 BBC Micro:bit Lidar Sensor
- Sparkfun Distance Sensor Sensor Module SEN-16977
- SICK L41 Series Light Beam Sender 60 m Max Range
- SICK L41 Series Light Beam Sender 10 m Max Range
- SICK L2000 Series Light Beam Sender 60 m Max Range
- SICK L21 Series Light Beam Sender 16 m Max Range