Midas MDT0160AISC-MIPI TFT LCD Colour Display / Touch Screen, 1.6, 400 x 400
- RS Stock No.:
- 204-626
- Mfr. Part No.:
- MDT0160AISC-MIPI
- Brand:
- Midas
Indisponible
RS n'aura plus ce produit en stock.
- RS Stock No.:
- 204-626
- Mfr. Part No.:
- MDT0160AISC-MIPI
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Marque | Midas | |
| Diagonal Display Size | 1.6 | |
| Interface Type | MIPI | |
| Resolution | 400 x 400 | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 40.44 x 40.44 | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Marque Midas | ||
Diagonal Display Size 1.6 | ||
Interface Type MIPI | ||
Resolution 400 x 400 | ||
Touch Screen Yes | ||
Viewing Area Dimensions 40.44 x 40.44 | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The Midas 1.60 inch round display features a resolution of 400 x 400 and displays RGB colors. It operates at a logic voltage of 3.3V and offers a brightness of 350 cd/m². The module size is 51.94 x 52.94 x 3.09 mm, and it functions within an operating temperature range of -20°C to +70°C.
RoHS compliant
20 way FFC pinout
20 way FFC pinout