Bosch GLM 50-22 Laser Measure, 0.05 → 50 m Range, 1.5 mm Accuracy
- N° de stock RS:
- 240-5925
- Référence fabricant:
- 0601072S00
- Fabricant:
- Bosch
Sous-total (1 unité)*
230,54 €
(TVA exclue)
278,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 19 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 1 unité(s) expédiée(s) à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 230,54 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 240-5925
- Référence fabricant:
- 0601072S00
- Fabricant:
- Bosch
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
| Marque | Bosch | |
| Accuracy | 1.5 mm | |
| Measurement Range | 0.05 → 50 m | |
| Product Type | Laser Measure | |
| Unit of Measure | Imperial, Metric | |
| Display Type | Digital | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 200g | |
| Metric-Imperial Conversion | No | |
| Model Number | GLM 50-22 | |
| Waterproof IP Rating | IP65 | |
| Width | 29mm | |
| Series | GLM50-22 | |
| Standards/Approvals | RoHS | |
| Height | 119mm | |
| Length | 53mm | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch | ||
Accuracy 1.5 mm | ||
Measurement Range 0.05 → 50 m | ||
Product Type Laser Measure | ||
Unit of Measure Imperial, Metric | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 200g | ||
Metric-Imperial Conversion No | ||
Model Number GLM 50-22 | ||
Waterproof IP Rating IP65 | ||
Width 29mm | ||
Series GLM50-22 | ||
Standards/Approvals RoHS | ||
Height 119mm | ||
Length 53mm | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- MY
Bosch Laser Measure, Colour Display, 635Nm Laser Wavelength - GLM 50 Series - 0601072S00
Get precise measurements to plan out your jobs with this laser measure from Bosch. Simply point and shoot by pressing the button, and it will emit a red beam towards your surface, which then reflects back to the device. It converts the time taken for the beam to return into a reliable distance measurement between 0.05m and 50m, so it's suitable for taking readings in small and large areas. A 1/4in tripod thread means you can use this gadget in a steady mounted or handheld position. Thanks to a drop resistance of 1.5m, you can Trust it to stand up to impact in harsh environments.
Features & Benefits
• Choice of imperial or metric units for versatility
• Digital colour display with large numbers is easy to read
• Powered by two AA batteries for portable use
• Memory capacity of 10 stored values for ease of data analysis
• Typical measurement time of
Applications
• Construction sites
• Surveying
• Architectural design
Is this product waterproof?
Yes, it has an IP65 rating, so it's protected against dust and low-pressure water jets.
How accurate is this laser measure?
It has an accuracy of ±1.5mm, so you can be sure that you're getting a precise reading.
Liens connexes
- Bosch GLM 50-25 G Laser Measure 1.5 mm Accuracy
- Bosch GLM 50-27 CG Laser Measure ±1.5 mm Accuracy
- Bosch GLM 40 Laser Measure ±1.5 mm Accuracy
- Laserliner LaserRange-Master Gi5 Laser Measure ±2 mm Accuracy
- RS PRO RSLDM-50H Laser Measure ±1.5 mm Accuracy
- Leica X3 Laser Measure ±1.0 mm Accuracy
- Extech DT100M Laser Measure ±2 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy