Laserliner LaserRange-Master Gi5 Laser Measure, 0.05 → 50 m Range, ±2 mm Accuracy
- N° de stock RS:
- 174-6542
- Référence fabricant:
- 080.838A
- Fabricant:
- Laserliner
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 174-6542
- Référence fabricant:
- 080.838A
- Fabricant:
- Laserliner
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
| Marque | Laserliner | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Laser Measure | |
| Measurement Range | 0.05 → 50 m | |
| Accuracy | ±2 mm | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 515nm | |
| Laser Colour | Green | |
| Battery Type | AA | |
| Power Source | 1.5 V Battery | |
| Weight | 140g | |
| Metric-Imperial Conversion | Yes | |
| Bluetooth Connectivity | Yes | |
| Model Number | LaserRange-Master Gi5 | |
| Tilt Sensor | Yes | |
| Height | 122mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Length | 27mm | |
| Series | LaserRange-Master Gi5 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Laserliner | ||
Unit of Measure Imperial/Metric | ||
Product Type Laser Measure | ||
Measurement Range 0.05 → 50 m | ||
Accuracy ±2 mm | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 515nm | ||
Laser Colour Green | ||
Battery Type AA | ||
Power Source 1.5 V Battery | ||
Weight 140g | ||
Metric-Imperial Conversion Yes | ||
Bluetooth Connectivity Yes | ||
Model Number LaserRange-Master Gi5 | ||
Tilt Sensor Yes | ||
Height 122mm | ||
Width 50mm | ||
Standards/Approvals No | ||
Length 27mm | ||
Series LaserRange-Master Gi5 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CN
Laserliner LaserRange Master Gi5
The Laserliner Gi5 is a laser distance meter designed using the green DLD laser technology. It is MADE of a rubber case with an illuminated 4-line colour LCD. This meter allows multiple functions such as distances, areas, volumes, continuous measurement and angle function. It has a digital bubble level that helps to align the measuring device. It allows 360o sensor inclination to helps calculate the horizontal and vertical distances.
Features and Benefits
• High-quality lines due to DLD design
• Point precise measuring to determine EXACT lengths
• High measuring accuracy of ±2mm up to 50m distance
• Tilt sensor calibration
• Carry case and batteries enclosed
Applications
• Survey measurements
• Construction sites
• Handy workers
Liens connexes
- Laserliner LaserRange-Master T3 Laser Measure ±2 mm Accuracy
- Laserliner LaserRange-Master T4 Pro Laser Measure ±2 mm Accuracy
- Laserliner Gi7 Laser Measure ±2 mm Accuracy
- Leica X3 Laser Measure ±1.0 mm Accuracy
- Extech DT100M Laser Measure ±2 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy
- Leica S910 Laser Measure ±1 mm Accuracy
- Leica D510 Laser Measure ±1 mm Accuracy