Laserliner LaserRange-Master T4 Pro Laser Measure, 0.2 → 40 m Range, ±2 mm Accuracy
- N° de stock RS:
- 163-5171
- Référence fabricant:
- 080.850A
- Fabricant:
- Laserliner
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 163-5171
- Référence fabricant:
- 080.850A
- Fabricant:
- Laserliner
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
| Marque | Laserliner | |
| Accuracy | ±2 mm | |
| Product Type | Laser Measure | |
| Measurement Range | 0.2 → 40 m | |
| Unit of Measure | Metric | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 650nm | |
| Battery Type | AAA | |
| Power Source | 1.5 V Battery | |
| Weight | 82g | |
| Metric-Imperial Conversion | Yes | |
| Model Number | LaserRange-Master T4 Pro | |
| Tilt Sensor | Yes | |
| Bluetooth Connectivity | Yes | |
| Width | 35mm | |
| Series | LaserRange-Master T4 Pro | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 23mm | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Laserliner | ||
Accuracy ±2 mm | ||
Product Type Laser Measure | ||
Measurement Range 0.2 → 40 m | ||
Unit of Measure Metric | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 650nm | ||
Battery Type AAA | ||
Power Source 1.5 V Battery | ||
Weight 82g | ||
Metric-Imperial Conversion Yes | ||
Model Number LaserRange-Master T4 Pro | ||
Tilt Sensor Yes | ||
Bluetooth Connectivity Yes | ||
Width 35mm | ||
Series LaserRange-Master T4 Pro | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 23mm | ||
Hazardous Area Certification No | ||
LaserRange-Master T4
Laser distance meter – with Bluetooth Interface and angle function
Features and Benefits
• Point-precise measuring with laser to determine lengths exactly
• The area & volume functions permit the acquisition of room sizes, for example to calculate material quantities
• Bluetooth Interface for measurement data transfer
• 360° inclination sensor for determining the horizontal & vertical distance
• High measuring accuracy up to 40 m:± 2 mm
• Inside measurement range:0.2 m to 40 m
• 3 selectable measurement reference points:front, tripod & rear
• Continuous measuring function
• Illuminated 3-line colour LCD with touch function
• Stable, ergonomic housing
Liens connexes
- Laserliner LaserRange-Master T3 Laser Measure ±2 mm Accuracy
- Laserliner LaserRange-Master Gi5 Laser Measure ±2 mm Accuracy
- Laserliner Gi7 Laser Measure ±2 mm Accuracy
- Fluke 417D Laser Measure ±2 mm Accuracy
- Leica Laser Measure ±5 % Accuracy
- Extech DT40M Laser Measure ±0.08 % Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy