DeWALT DCLE34021N-XJ DCLE34021 Laser Colour Green Laser Level
- N° de stock RS:
- 173-191
- Référence fabricant:
- DCLE34021N-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
428,08 €
(TVA exclue)
517,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 428,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-191
- Référence fabricant:
- DCLE34021N-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Levelling Accuracy | ±3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Laser Colour | Green | |
| Battery Type | 18V XR | |
| Power Source | Battery | |
| Working Range | 55 m | |
| Series | DCLE34021 | |
| Standards/Approvals | RoHS Exempt | |
| Model Number | DCLE34021N-XJ | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Levelling Accuracy ±3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Laser Colour Green | ||
Battery Type 18V XR | ||
Power Source Battery | ||
Working Range 55 m | ||
Series DCLE34021 | ||
Standards/Approvals RoHS Exempt | ||
Model Number DCLE34021N-XJ | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT Cross Line Laser is designed to provide professional accuracy with a max working range of 55 metres. The green beam diode ensures precise measurements and the integrated pivotable bracket with magnets allows for easy mounting. With a compact design and pendulum lock feature for added protection, this laser is essential for any construction or DIY project.
Green beam diode for a max working range of 55 metres
Professional accuracy of +/− 3mm at 10M distance
Integrated pivotable bracket with magnets for easy mounting
Pendulum lock to protect laser internal components
Liens connexes
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT DW089CG-XJ DW089 Laser Colour Green Laser Level
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT XR 18V Laser Colour Green Laser Level, 3
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2