DeWALT DW089CG-XJ DW089 Laser Colour Green Laser Level
- N° de stock RS:
- 173-174
- Référence fabricant:
- DW089CG-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
665,50 €
(TVA exclue)
805,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 665,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-174
- Référence fabricant:
- DW089CG-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Levelling Accuracy | ±3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Laser Colour | Green | |
| Battery Type | AA Size Alkaline Batteries | |
| Waterproof IP Rating | IP54 | |
| Working Range | 20 m | |
| Levelling Type | Self-Levelling | |
| Series | DW089 | |
| Standards/Approvals | RoHS Exempt | |
| Model Number | DW089CG-XJ | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Levelling Accuracy ±3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Laser Colour Green | ||
Battery Type AA Size Alkaline Batteries | ||
Waterproof IP Rating IP54 | ||
Working Range 20 m | ||
Levelling Type Self-Levelling | ||
Series DW089 | ||
Standards/Approvals RoHS Exempt | ||
Model Number DW089CG-XJ | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT Alkaline Cross Line Green Laser (3 x 180) is a professional-grade line laser level that offers high accuracy and ease of use. It features self-levelling technology, dust-sealed buttons, and an integrated magnetic pivoting base for flexible mounting options. With a working range of 20 meters (50 meters with detector) and a green beam color, this laser level is perfect for a wide range of applications.
Professional accuracy of +/− 3mm at 10M distance
Self levelling up to 4 degrees surface angle with automatic out of level indication
Dust sealed buttons for easy control and low battery indication
Integrated magnetic pivoting base with ¼ thread for flexible mounting options
Battery Type AA for easy replacement and long-lasting power
Beam colour Green for high visibility in all lighting conditions
Battery Voltage 12 V for reliable performance
Product Type Line laser levels for precise alignment tasks
Liens connexes
- DeWALT DW088CG-XJ DW088CG-XJ Laser Colour Green Laser Level
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT DCLE34021N-XJ DCLE34021 Laser Colour Green Laser Level
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT XR 18V Laser Colour Green Laser Level, 3
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2