Cherry G84-5400 Wired USB Trackball Keyboard, QWERTY (Switzerland), Grey

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
282-3146
Numéro d'article Distrelec:
300-54-646
Référence fabricant:
G84-5400LUMCH-0
Fabricant:
Cherry
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

G84-5400

Connection Type

USB

Keyboard Type

Trackball

Keyboard Layout

QWERTY (Switzerland)

Operating System

Windows 8, Windows 10, Windows 11, Windows 7

Colour

Grey

Built-in USB Hub

No

Height

20mm

Industrial Grade

Yes

Width

139 mm

Depth

14.72mm

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN
The Cherry. Keyboard is a XS Trackball Keyboard which combines comfortable mouse control with compact dimensions. Via the optical trackball with two MouseKeys, the cursor can be controlled easily and precisely. It offers high degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts.

Lightweight

High degree of reliability

Ideal for restricted spaces

Supports code set 3 and UnifiedPOS