Belden Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 4A
- N° de stock RS:
- 424-8133
- Référence fabricant:
- IEM102-3
- Fabricant:
- Belden
Sous-total (1 paquet de 5 unités)*
5,33 €
(TVA exclue)
6,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 85 unité(s) expédiée(s) à partir du 03 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 1,066 € | 5,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 424-8133
- Référence fabricant:
- IEM102-3
- Fabricant:
- Belden
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
| Marque | Belden | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 4A | |
| Mount Type | Chassis Mount | |
| Sub Type | Mono | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Housing Material | PBT | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Series | IEM102 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Belden | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 4A | ||
Mount Type Chassis Mount | ||
Sub Type Mono | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Housing Material PBT | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Brass | ||
Series IEM102 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Belden Lumberg Automation Jack Connector, Screw-On Bushing, Solder Tabs - IEM102-3
For a sound choice to link up your hardware, pick this jack connector from Belden Lumberg Automation. It provides a handy audio connection point, gearing a device up for mono sound in no time. With its regulation 3.5mm port size, the socket is a sure fit for standard plugs. Simple solder tabs hook wiring up to the unit and secure against sudden movement. Don't worry about harsh environments, as the connector's enclosed inside a housing that shuts out damage caused by dirt and moisture.
Features & Benefits
• Screw-on mount bushing for secure chassis installation
• Ergonomic grip for easy fitting
• Straight orientation simplifies connector access
Applications
• Home media systems
• Electronics manufacturing
• PA speakers
What's the difference between mono and stereo sound?
Mono sound setups like phone speakers play audio through one channel. On the other hand, stereo audio uses two channels to play sound, like we know from a pair of headphones.
Liens connexes
- Belden Jack Connector 3.5 mm Chassis Mount Male 2 Mono, 4A
- Belden Jack Connector 3.5 mm Chassis Mount Female 2 Stereo, 4A
- Decelect Jack Connector 6.35 mm Chassis Mount Female 1 Mono, 2A Solder
- RS PRO Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 1A Solder Tab
- RS PRO Jack Connector 3.5 mm PCB Female Mono Solder
- RS PRO Jack Connector 3.5 mm Cable Female 2 Mono
- RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Solder
- RS PRO Jack Connector 3.5 mm PCB Female 2 Mono Solder