RS PRO Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 1A Solder Tab
- N° de stock RS:
- 106-874
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
6,59 €
(TVA exclue)
7,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 20 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 165 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 70 | 1,318 € | 6,59 € |
| 75 - 245 | 1,254 € | 6,27 € |
| 250 - 495 | 1,196 € | 5,98 € |
| 500 + | 1,142 € | 5,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 106-874
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Chassis Mount | |
| Current | 1A | |
| Number of Ways | 2 | |
| Termination Type | Solder Tab | |
| Sub Type | Mono | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Housing Material | Polyoxymethylene | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Nickel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Chassis Mount | ||
Current 1A | ||
Number of Ways 2 | ||
Termination Type Solder Tab | ||
Sub Type Mono | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Silver | ||
Housing Material Polyoxymethylene | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Nickel | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
RS PRO Enclosed Mono Chassis Socket, 3.5mm
Brought to you by RS PRO, this enclosed chassis socket is robust and reliable. With a plate mounting bush that has an earth contact connected to it, the socket ensures a safe and reliable mounting. As well as a robust enclosed casing, the socket has solder tabs for secure termination, meaning this jack connector can be fitting securely into a device.
The mono jack socket also has single circuit closed circuit contacts,
Features and Benefits
• Enclosed mono 3.5mm jack socket
• Screw on Bushing
• Enclosed in plastic casing
• Solder tab fitting
• Earth connected to bush
Applications
Chassis jack sockets have a variety of uses, and are often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than their common use in domestic hi-fi, they are also widely used in telecom and communications, such as nurse call systems. 3.5mm Chassis sockets are commonly used for headphones, headsets and smaller speakers.
Dimensions
• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2.5 mm
• Length: 20 mm
• Width: 9 mm
• Height: 10.5 mm
FAQ
Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.
Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.
Features and Benefits
• Screw on Bushing
• Enclosed in plastic casing
• Solder tab fitting
• Earth connected to bush
Dimensions
• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2.5 mm
• Length: 20 mm
• Width: 9 mm
• Height: 10.5 mm
Liens connexes
- Lumberg Jack Connector 3.5 mm Cable Female 3 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 1 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Through Hole Female 1 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
- RS PRO Jack Connector 3.5 mm PCB Female Mono Solder
- Belden Jack Connector 3.5 mm Chassis Mount Female 2 Mono, 4A