Optek OPB100Z 880 nm IR LED Snap-in package
- N° de stock RS:
- 880-1987
- Référence fabricant:
- OPB100-EZ
- Fabricant:
- Optek
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 880-1987
- Référence fabricant:
- OPB100-EZ
- Fabricant:
- Optek
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
| Marque | Optek | |
| Product Type | IR LED | |
| Peak Wavelength | 880nm | |
| Radiant Flux | 6.5mW | |
| Radiant Intensity | 6.6mW/cm² | |
| Packaging | Wire Leads | |
| Mount Type | Snap-in | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Oval | |
| Series | OPB100Z | |
| Standards/Approvals | UL rated, RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Optek | ||
Product Type IR LED | ||
Peak Wavelength 880nm | ||
Radiant Flux 6.5mW | ||
Radiant Intensity 6.6mW/cm² | ||
Packaging Wire Leads | ||
Mount Type Snap-in | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Oval | ||
Series OPB100Z | ||
Standards/Approvals UL rated, RoHS | ||
Automotive Standard No | ||
- Pays d'origine :
- MX
OPB100 Series Optical Emitter and Sensor Pairs
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.
OPB100-EZ: IR LED
OPB100-SZ: Phototransistor
OPB100Z: Contains both OPB100-EZ and OPB100-SZ
Infrared (IR) Transceivers, Optek
Liens connexes
- OPB100-EZ Optek OPB100Z 880 nm IR LED Snap-in package
- OPB100Z Optek 880 nm, 36 in Range 340 μm 800 μm 320μm
- Optek 890 nm IR LED Surface package
- OPR5200 Optek 890 nm IR LED Surface package
- Optek OP 935 nm IR LED Pill PCB package
- OP224 Optek OP 935 nm IR LED Pill PCB package
- Optek 880 nm, 36 in Range 340 μm 800 μm 320μm
- KP-2012SF4C Kingbright 880 nm IR LED 2012 Surface package