SFH 4651 ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
- N° de stock RS:
- 238-1521
- Référence fabricant:
- SFH 4651
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 238-1521
- Référence fabricant:
- SFH 4651
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | MIDLED | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 180mW/sr | |
| Packaging | Clear Silicone | |
| Mount Type | Surface | |
| Series | SFH 4651 | |
| LED Material | Silver Metal | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type MIDLED | ||
Radiant Flux 40mW | ||
Radiant Intensity 180mW/sr | ||
Packaging Clear Silicone | ||
Mount Type Surface | ||
Series SFH 4651 | ||
LED Material Silver Metal | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors SFH 4651 MIDLED® is a narrow beam LED in MIDLED package of 940 nm. The product has qualification test plan which is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It can be used in various applications such as electronic equipment, gesture recognition as well as industrial automation.
High power Infrared LED (40 mW)
Short switching times
Narrow half angle (± 10°)
Taping as toplooker
Also available as sidelooker (SFH4656)
Liens connexes
- ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
- SFH 4651-UV ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4650-UV ams OSRAM MIDLED 860 nm IR LED MIDLED Surface package
- SFH 4650 ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4656 ams OSRAM MIDLED 860 nm IR LED Surface package
- ams OSRAM MIDLED 860 nm IR LED MIDLED Surface package
- SFH 4655-Z ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4451 ams OSRAM Mini MIDLED 860 nm IR LED Surface package