ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package
- N° de stock RS:
- 224-9985
- Référence fabricant:
- SFH 4243
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 224-9985
- Référence fabricant:
- SFH 4243
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Clear Epoxy | |
| Radiant Flux | 35mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 18mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Circular | |
| Series | TOPLED | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Clear Epoxy | ||
Radiant Flux 35mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 18mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Circular | ||
Series TOPLED | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors high power infrared emitter comes in clear epoxy package. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is use in electronic equipment, industrial automation (machine controls, light barriers, vision controls) measurement levelling.
It has short switching time
It has operating temperature from -40 °C to 100 °C
Liens connexes
- SFH 4243 ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package
- ams OSRAM 950 nm High Power Infrared Emitting Diode Top LED Surface package
- SFH 4243-Q1R2 ams OSRAM 950 nm High Power Infrared Emitting Diode Top LED Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- SFH 4140 ams OSRAM T-MIDLED 950 nm High Power Infrared Emitting Diode Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package