HSM9-C380 Broadcom, 940nm IR LED
- N° de stock RS:
- 216-3610
- Référence fabricant:
- HSM9-C380
- Fabricant:
- Broadcom
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 216-3610
- Référence fabricant:
- HSM9-C380
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Peak Wavelength | 940nm | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Peak Wavelength 940nm | ||
- Pays d'origine :
- CN
The Broadcom HSM9-C380 is a top view surface mount IR ChipLED that comes in an industrial standard footprint of 3.2-mm x 1.6-mm. This LED comes with an integrated optical lens that narrows the light beam, offering a very small viewing angle which minimizes cross talk and increases high on-axis radiant intensity. The narrow viewing angle allows effective light coupling into secondary optics like light guide and light pipe.
SMD LED
Compatible with reflow soldering
Available in 8-mm tape and 7" diameter reel
Compatible with reflow soldering
Available in 8-mm tape and 7" diameter reel
Liens connexes
- HSM9-C380 Broadcom, 940nm IR LED
- HSM9-C360 Broadcom HSM 940 nm IR LED Surface Mount package
- HSM9-C120 Broadcom HSM9 940 nm LED 1.6 x 0.93 mm Surface package
- L1IZ-0940000000000 Lumileds SMD package
- Broadcom IR LEDs
- Broadcom HSM8 850 nm IR LED Surface package
- HSM8-C350 Broadcom HSM8 850 nm IR LED Surface package
- HSM8-C360 Broadcom HSM 850 nm IR LED Surface Mount package