Broadcom HSM8 850 nm IR LED Surface package
- N° de stock RS:
- 216-3606
- Référence fabricant:
- HSM8-C350
- Fabricant:
- Broadcom
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 216-3606
- Référence fabricant:
- HSM8-C350
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Radiant Intensity | 13mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | HSM8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Radiant Intensity 13mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series HSM8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The Broadcom HSM8-C350 is a top view surface mount IR ChipLED that comes in an industrial standard footprint of 3.2-mm x 1.6-mm. This LED has an integrated optical lens that narrows the viewing angle of the light beam thereby minimizing cross talk and increasing the on-axis intensity. The narrow viewing angle allows effective light coupling into secondary optics like light guide and light pipe. This product is available in 850-nm peak wavelength which makes it ideal for applications such as remote controls in home appliances, smart utility meters, light curtain in industrial automation and more. It is compatible with industry standard automatic machine placement and reflow soldering.
SMD LED
Compatible with reflow soldering
Available in 8-mm tape and 7" diameter reel
Liens connexes
- HSM8-C350 Broadcom HSM8 850 nm IR LED Surface package
- HSM8-C360 Broadcom HSM 850 nm IR LED Surface Mount package
- HSM8-C170 Broadcom HSM 850 nm IR LED 0805 Surface Mount package
- HSM8-C120 Broadcom HSM8 850 nm LED 1.6 x 0.93 mm Surface package
- AERD-N1DB-00010 Broadcom AERD 850 nm IR LED SMT Surface package
- AERD-N1CB-00010 Broadcom AERD 850 nm IR LED SMT Surface package
- AERD-N1BB-00010 Broadcom AERD 850 nm IR LED SMT Surface package
- AREQ-80C0-00000 Broadcom AREQ 850 nm IR LED PLCC Surface package