ams OSRAM SFH 940 nm IR LED Tape & Reel Surface package
- N° de stock RS:
- 205-8592
- Référence fabricant:
- SFH 4246R
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 205-8592
- Référence fabricant:
- SFH 4246R
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | Tape & Reel | |
| Radiant Flux | 65mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 180mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 12° | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | SFH | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | AEC-Q102 | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type Tape & Reel | ||
Radiant Flux 65mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 180mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 12° | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series SFH | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard AEC-Q102 | ||
The OSRAM Opto Semiconductors 940nm TOPLED® Reverse Gullwing Lens Infrared Emitter.
Corrosion Robustness Class: 3B
Qualifications: The product qualification test plan is based on the guidelines of AEC-Q102, failure mechanism based Stress Test Qualification for Discrete Optoelectronic Semiconductors in Automotive applications
Liens connexes
- SFH 4246R ams OSRAM SFH 940 nm IR LED Tape & Reel Surface package
- SFH 4181S ams OSRAM OSLON P1616 940 nm IR LED Surface package
- SFH 4796S ams OSRAM OSLUX 860 nm IR LED Tape & Reel Surface package
- ams OSRAM OSLON P1616 940 nm IR LED Surface package
- SFH 4775S ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package
- SFH 4714A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- SFH 4715A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- SFH 4713A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package