ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- N° de stock RS:
- 196-1109
- Référence fabricant:
- SFH 4180S
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 196-1109
- Référence fabricant:
- SFH 4180S
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | Clear Silicone | |
| Radiant Flux | 1.15W | |
| Radiant Intensity | 280mW/sr | |
| Packaging | Tape & Reel 4000 pcs | |
| Mount Type | Surface | |
| Angle of Half Intensity | 65° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Series | OSLON P1616 | |
| LED Material | Silicone | |
| Standards/Approvals | IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM), JEDEC J-STD-020E | |
| Maximum Supply Voltage | 4V | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type Clear Silicone | ||
Radiant Flux 1.15W | ||
Radiant Intensity 280mW/sr | ||
Packaging Tape & Reel 4000 pcs | ||
Mount Type Surface | ||
Angle of Half Intensity 65° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Series OSLON P1616 | ||
LED Material Silicone | ||
Standards/Approvals IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM), JEDEC J-STD-020E | ||
Maximum Supply Voltage 4V | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
Package: clear silicone
ESD: 2 kV
IR lightsource with high efficiency
Double stack emitter
Centroid wavelength 940 nm
Application
Access Control (IRIS/Vein Scan, Face Recognition)
CCTV Surveillance
Eye Tracking
Gesture Recognition
Safety and Security, CCTV
Liens connexes
- SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- ams OSRAM OSLON P1616 940 nm IR LED Surface package
- ams OSRAM OSLON P1616 850 nm IR LED Surface package
- SFH 4181S ams OSRAM OSLON P1616 940 nm IR LED Surface package
- SFH 4171S ams OSRAM OSLON P1616 850 nm IR LED Surface package
- SFH 4170S ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface package
- SFH 41847BS-CA2DA1-13 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- SFH 41847BS-CA2DA1-1113 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package