SFH 4795BS-EB1FA1-13 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- N° de stock RS:
- 428-494
- Référence fabricant:
- SFH 4795BS-EB1FA1-13
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 428-494
- Référence fabricant:
- SFH 4795BS-EB1FA1-13
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | P2720 | |
| Radiant Flux | 1560mW | |
| Radiant Intensity | 1250mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 30° | |
| Series | SYNIOS P2720 | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), JEDEC J-STD-020E, IEC 62471:2006 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type P2720 | ||
Radiant Flux 1560mW | ||
Radiant Intensity 1250mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 30° | ||
Series SYNIOS P2720 | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), JEDEC J-STD-020E, IEC 62471:2006 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The ams OSRAM Oslon Black is an infrared LED designed for industrial and consumer applications requiring precise IR illumination. It emits infrared light at a Peak Wavelength and features a Compact design.
IR light source with high efficiency
Double stack emitter
Low thermal resistance
Optimized for high brightness DC operation
Liens connexes
- SFH 4795BS-EB1FA1-11 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-1113 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-13 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4770S ams OSRAM SYNIOS P2720 860 nm IR LED IR SYNIOS P2720 Surface package
- SFH 4770S A01 ams OSRAM SYNIOS P2720 850 nm IR LED IR SYNIOS P2720 Surface package
- SFH 4775S ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package
- ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package