Fluke 179/TPAK/C25 Digital Multimeter, 1 kV Max, 50 MΩ CAT III 1000 V, CAT IV 600 V, DKDCAL
- N° de stock RS:
- 458-107
- Référence fabricant:
- FLK-179/TPAK/C25
- Fabricant:
- Fluke
Sous-total (1 unité)*
628,75 €
(TVA exclue)
760,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 16 unité(s) expédiée(s) à partir du 04 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 04 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 628,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 458-107
- Référence fabricant:
- FLK-179/TPAK/C25
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 179/TPAK/C25 | |
| Tester Type | Digital Multimeter | |
| Maximum Test Voltage | 1kV | |
| Display Type | Digital | |
| Battery Life | 200h | |
| Power Source | 9 V Battery | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Insulation Testing Resistance | 50MΩ | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Voltage | 1kV, 600kV | |
| Height | 185mm | |
| Width | 90mm | |
| Length | 43mm | |
| Standards/Approvals | CSA, EN 610101, CE, VDE pending, UL, TÜV | |
| Calibrated | DKDCAL | |
| Weight | 420g | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Multimeter Kit | ||
Model Number 179/TPAK/C25 | ||
Tester Type Digital Multimeter | ||
Maximum Test Voltage 1kV | ||
Display Type Digital | ||
Battery Life 200h | ||
Power Source 9 V Battery | ||
Battery Type Alkaline | ||
Minimum Operating Temperature -10°C | ||
Insulation Testing Resistance 50MΩ | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level CAT III 1000 V, CAT IV 600 V | ||
Safety Category Voltage 1kV, 600kV | ||
Height 185mm | ||
Width 90mm | ||
Length 43mm | ||
Standards/Approvals CSA, EN 610101, CE, VDE pending, UL, TÜV | ||
Calibrated DKDCAL | ||
Weight 420g | ||
- Pays d'origine :
- US
Fluke Multimeter Kit, 1000V Maximum Test Voltage, CAT III 1000V Safety Category Level - FLK-179/TPAK/C25
Features and Benefits:
• Maximum test voltage 1000V enabling high-voltage diagnostics
• Safety rating CATIII1000V and CATIV600V for site work
• Battery life 200h supporting extended field operations
• Battery powered by a 9V alkaline cell for ready replacement
Applications
• Ideal for insulation testing on motor windings and cabling
• Used with site power systems up to 1000V for verification tasks
• Can be used for routine maintenance in commercial installations
• Used for portable field troubleshooting where mains access is limited
What approvals and standards does it meet?
What operating temperature range can be expected in field use?
What type of battery does it require and how long does it last?
What is the device weight and primary material for handling?
What is the maximum insulation resistance and test voltage capability?
Liens connexes
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V, CAT IV 600 V
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V UKAS
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V RSCAL
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V, RSCAL
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V, UKAS
- Kyoritsu K2060BT Clamp Meter 1000 A 1000 V ac CAT III, CAT IV
- Kyoritsu K2060BT Clamp Meter 1000 A 1000 V ac CAT III RSCAL
