Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench

Sous-total (1 unité)*

690,75 €

(TVA exclue)

835,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +690,75 €

*Prix donné à titre indicatif

N° de stock RS:
260-2121
Référence fabricant:
4933478450
Fabricant:
Milwaukee
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Milwaukee

Torque Rating

881Nm

Product Type

Impact Wrench

Battery Type

Lithium-ion

Voltage

18V

Drive Size

1/2in

Sound Level

106.4dBA

Corded/Cordless

Cordless

Motor Type

Brushless

Drive Shape

Square

Overall Length

152mm

Battery Capacity

5Ah

Series

M18 FUEL

Weight

2.3kg

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Milwaukee M18 FUEL Series Impact Wrench, 18V Voltage, 881Nm Torque Rating - 4933478450


This impact wrench is a Cordless power tool designed for fastening and loosening tasks in industrial and workshop settings. It delivers high-torque performance from an 18V platform and is intended for users who require portable, battery-powered impact capability for mechanical and electrical maintenance, assembly and automation work.

Features & Benefits


• Brushless motor provides greater efficiency and reduced maintenance
• Peak torque 881 Nm for demanding tightening and removal tasks
• Variable speed up to 2,575 rpm for controlled fastening operations
• Three selectable impact speeds for application-specific control
• Uses 5 Ah Li-ion battery for extended run time between charges
• Compact length 152mm for access in confined spaces

Applications


• Suitable for heavy machinery maintenance where high torque is required
• Ideal for vehicle and drivetrain assembly and repair operations
• Used for fastening tasks in automation equipment installation
• Can be used for electrical panel and enclosure assembly requiring portable torque
• Suitable for production-line mechanical maintenance with variable speed needs

What drive Interface is provided for socket compatibility?


It uses a 1/2 in square drive to accept standard industrial sockets and accessories.

How does the tool handle different fastener demands?


The unit offers three impact rate ranges and variable speed control to match torque delivery and rpm to fastener size and material.

What are the tool’s noise considerations during operation?


The measured sound level is 106.4 dB(A), which should be considered when planning hearing protection and workplace noise controls.

How portable is the tool for field technicians?


Weighing 2.3 kg and running from a rechargeable 5 Ah Li-ion battery, it is suited to mobile use without mains power.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.