Milwaukee 1/2 in 18V Cordless Impact Wrench

Sous-total (1 unité)*

443,70 €

(TVA exclue)

536,88 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 23 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +443,70 €

*Prix donné à titre indicatif

N° de stock RS:
260-2120
Référence fabricant:
4933478449
Fabricant:
Milwaukee
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Milwaukee

Voltage

18V

Battery Type

Lithium-ion

Torque Rating

881Nm

Product Type

Impact Wrench

Sound Level

106.4dBA

Drive Size

1/2in

Corded/Cordless

Cordless

Motor Type

Brushless

Drive Shape

Square

Overall Length

152mm

Standards/Approvals

No

Weight

2.3kg

Series

M18 FUEL

Statut RoHS : Exempté

Pays d'origine :
CN

Milwaukee M18 FUEL Series Impact Wrench, 881Nm Torque Rating, 18V Voltage - 4933478449


This impact wrench is a Cordless high-torque tool designed for fastening and loosening heavy-duty fasteners in industrial settings. It operates from an 18V lithium-ion supply and employs a brushless motor to deliver repeated impacts and variable rotational control for mechanical, electrical and automation maintenance tasks.

Features & Benefits


• 881 Nm maximum torque delivers strong fastening power
• 0 to 2575 r/min TOP speed enables Rapid socket rotation
• Four selectable speed ranges for precise control
• 1/2 in square drive for standard workshop sockets
• 2.3 kg weight aids prolonged overhead and handheld work
• 106.4 dB(A) sound level specification informs PPE selection

Applications


• Suitable for assembly-line torque-sensitive fastening
• Ideal for vehicle suspension and wheel nut removal
• Used for plant maintenance on heavy machinery bolts
• Can be used for electrical panel fastening in confined spaces

What drive Interface does it use for socket compatibility?


It uses a 1/2 in square drive to accept common impact sockets and extensions.

How does motor type affect service life and efficiency?


The brushless motor reduces internal wear and improves run-time efficiency compared with brushed alternatives.

What speed control options are available for delicate tasks?


There are multiple speed ranges including low, mid and high selections, with variable control from 0 up to 2575 r/min for fine adjustment.

What should users consider regarding noise when operating the tool?


The declared operating sound level is 106.4 dB(A) so hearing protection is required during extended use.

How portable is the tool for field service engineers?


Running from an 18V lithium-ion battery and weighing 2.3 kg, it is Compact for transportation and on-site use.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.