SAM 1 in Corded Impact Wrench

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
209-385
Référence fabricant:
1184-200
Fabricant:
SAM
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SAM

Drive Size

1 in

Corded/Cordless

Corded

Statut RoHS : Exempté

Pays d'origine :
TW

1184-200


The SAM Outillage Long Impact Wrench is designed for professionals seeking reliability and performance in demanding environments. Engineered with a twin hammer punch mechanism, this tool delivers an impressive torque of 3,000 Nm, ensuring heavy duty tasks are executed with ease. The ergonomic S1 casing features a full hand handle that guarantees optimum comfort and grip, even when wearing gloves. Its user friendly design allows for seamless operation, with control devices positioned for quick access and functionality, making it ideal for maintenance work on civil engineering plants, HGVs, and farm equipment.

Safety features include a friction ring and pin to secure the socket
Air exhaust system is directed away from the operator for improved comfort
Lightweight construction facilitates extended use without strain
Designed to meet several industry standards for quality and safety

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.