SAM 1/2 in Corded Impact Wrench

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
210-801
Référence fabricant:
1148CC
Fabricant:
SAM
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SAM

Drive Size

1/2 in

Corded/Cordless

Corded

Statut RoHS : Exempté

Pays d'origine :
TW

1148CC


The SAM Outillage Impact Wrench is designed to deliver exceptional torque control, making it an indispensable tool for professionals and DIY enthusiasts alike. Engineered with cutting edge technology, it features an ergonomic reversal button and a two material casing, ensuring comfort during prolonged use. Its innovative design solves the common issue of over tightened wheels, limiting the tightening torque to a precise 130 Nm without operator intervention. With the ability for full power loosening and a reliable double punch mechanism, this impact wrench is tailored to meet the demanding needs of automotive applications while adhering to manufacturer specifications. The series S1 stands out with its robust construction and built in safety features, providing peace of mind and efficiency in every task.

Designed with a two material casing for improved grip and comfort
Combines full power loosening with regulated tightening for versatile use
Complies with international standards enhancing reliability and safety
Lightweight construction increases usability without sacrificing durability

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.