Infineon FD150R12RT4HOSA1 IGBT Module, 150 A 1200 V
- N° de stock RS:
- 244-5819
- Référence fabricant:
- FD150R12RT4HOSA1
- Fabricant:
- Infineon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 244-5819
- Référence fabricant:
- FD150R12RT4HOSA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Maximum Continuous Collector Current | 150 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 790 W | |
| Number of Transistors | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Maximum Continuous Collector Current 150 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 790 W | ||
Number of Transistors 1 | ||
The infineon IGBT modules with fast trench/fieldstop IGBT4 and emitter controlled 4 diode are the right choice for your design it is suitable for typical applications like high frequency switching applications motor drives, UPS systems.
Electrical features
Extended operation temperature Tvj op
Low switching losses
Low VCEsat
Tvj op = 150° C
VCEsat with positive temperature coefficient
Mechanical features
Isolated base plate
Standard housing
Extended operation temperature Tvj op
Low switching losses
Low VCEsat
Tvj op = 150° C
VCEsat with positive temperature coefficient
Mechanical features
Isolated base plate
Standard housing
Liens connexes
- Infineon F3L150R07W2E3B11BOMA1 IGBT Module 8-Pin Module, Panel
- Semikron SKM150GB12F4G Half Bridge IGBT Transistor Module, 150 A 1200 V
- Infineon FS50R12W1T7B11BOMA1 50 A 1200 V Module, Panel
- Infineon FF200R12KT3EHOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FP100R12N2T7BPSA2 100 A 1200 V Panel
- Infineon FS50R12KT3BPSA1 75 A 1200 V Panel
- Infineon FS150R12KT4B11BOSA1 IGBT Module, 150 A 1.2 kV
- Infineon FS10R12VT3BOMA1 3 Phase Bridge IGBT Module 11-Pin EASY750, PCB Mount