RS PRO 10A, 250 V ac Chassis Mount IEC Inlet Filter, Faston

Offre groupée disponible

Sous-total (1 unité)*

70,19 €

(TVA exclue)

84,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Unité
Prix par unité
1 - 470,19 €
5 - 963,17 €
10 - 2456,86 €
25 +51,17 €

*Prix donné à titre indicatif

En stock
  • 62 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
N° de stock RS:
278-0361
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +100°C

Width

44.5mm

Depth

92mm

Height

57mm

Dimensions

92 x 57 x 44.5mm

Pays d'origine :
CN

RS PRO 10A Compact Single Phase EMI Filter (6.35 x 0.8mm)


A high quality EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 92 x 57 x 44.5mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and specially designed for use with house hold appliances.

Also suitable for use with general electrical and electronic equipment, sensitive medical equipment, power supplies and communication equipment.

Features and Benefits


Power line EMI filter

Single phase

Current rated to 10A

Inductance of L1:2x5.0mH, L2:200uH

Capacitance of Cy1:10000pF, Cy2:4700pF

Hipot Rating 2250vdc (line to ground), 1450Vdc (line to line)

IP40 rated

Dimensions of 62 x 28 x 32.2mm

104mm space between mounting holes

6.3 x 0.8mm Fast on terminals

Weight of 420g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes