RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 1 Fuse

Offre groupée disponible

Sous-total (1 unité)*

23,76 €

(TVA exclue)

28,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 20 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 423,76 €
5 - 921,39 €
10 - 2419,25 €
25 - 4917,32 €
50 +15,59 €

*Prix donné à titre indicatif

N° de stock RS:
278-0343
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Gender

Socket

Number of Fuses

1

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

29.5mm

Operating Temperature Range

-25 → +100°C

Depth

61mm

Dimensions

61 x 29.5 x 63mm

Height

63mm

Pays d'origine :
CN

RS PRO 10A Compact IEC EMI Filter (6.35 x 0.8mm)


A high quality EMI filter with an IEC inlet for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 61 x 29.5 x 63mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 100°C the EMI power line filter is hardwearing and specially designed for use with house hold appliances.

Also suitable for use with general electrical and electronic equipment, sensitive medical equipment, power supplies and communication equipment.

Features and Benefits


Power line EMI filter

IEC inlet

Current rated to 10A

Inductance of 2 x 0.3mH

Capacitance of 3300pF

Hipot Rating 2250Vdc (line to ground), 500Vdc (line to line)

IP40 rated

Dimensions of 62 x 29.5 x 63mm

40.5mm between mounting holes

6.3 x 0.8mm Fast on terminals

Weight of 80g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

UL E542953, UL 1283

Liens connexes