ERNI 12-Way IDC Connector Female for Cable, IDC, 1 Row
- N° de stock RS:
- 246-4192
- Référence fabricant:
- 234487 / 234487-E
- Fabricant:
- ERNI
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 246-4192
- Référence fabricant:
- 234487 / 234487-E
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Number of Contacts | 12 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable, IDC | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Number of Contacts 12 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable, IDC | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- DE
The ERNI's MiniBridge straight, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
10-pin female IDC Connector
Interlocking friction lock
Used for automotive, industrial, medical or even lighting technology application
Liens connexes
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 12-Way IDC Connector Female for Cable, 1 Row
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- ERNI 3-Way IDC Connector Female for Cable, 1 Row